NKK Switches S832/C technical specifications.
| Current Rating | 30A |
| Life (Hours) | 25000Hour |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S832/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.