NKK Switches S832-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Copper, Silver |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 15 |
| Series | S |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S832-RO to view detailed technical specifications.
No datasheet is available for this part.