This 3PDT toggle switch has a current rating of 30A and a voltage rating of 250V AC or 30V DC. It features copper and silver contact plating and is lead free compliant. The switch is designed for bushing mount and is available in a package quantity of 15. It is part of the S series from NKK Switches.
NKK Switches S832D-RO technical specifications.
| Contact Plating | Copper, Silver |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 15 |
| Series | S |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S832D-RO to view detailed technical specifications.
No datasheet is available for this part.