3PDT toggle switch featuring a non-illuminated, standard round brass lever with chrome plating and a 22mm actuator length. Rated for 30A at 250VAC and 30VDC, with silver contacts and silver plating. Offers an ON-OFF-ON switch function and screw termination for panel mounting. Designed for vertical orientation with a 42mm length and 43mm depth, providing 25,000 electrical cycles. Operates within a temperature range of -10°C to 70°C and is RoHS compliant.
NKK Switches S833 technical specifications.
| Actuator Length | 22mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 43mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
