This toggle switch features silver contacts with copper and silver plating, a maximum current rating of 30A, and a maximum operating temperature of 70°C. It has a vertical orientation and a 3PDT throw configuration. The switch is illuminated and lead free, with a termination type of screw. It is rated for 250V AC and 30V DC.
NKK Switches S833-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Copper, Silver |
| Current Rating | 30A |
| Depth | 43mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Orientation | Vertical |
| Series | S |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S833-RO to view detailed technical specifications.
No datasheet is available for this part.