The S833/U-RO toggle switch from NKK Switches features a nickel-plated contact plating and a current rating of 30A. It is designed for bushing mount applications and has a voltage rating of 250V AC and 30V DC. The switch is part of the S series and is available in a package quantity of 15.
NKK Switches S833/U-RO technical specifications.
| Contact Plating | Nickel |
| Current Rating | 30A |
| Mount | Bushing |
| Package Quantity | 15 |
| Series | S |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S833/U-RO to view detailed technical specifications.
No datasheet is available for this part.