
This is a 30A 250V panel mount toggle switch with a 3PDT throw configuration and a maximum operating temperature of 70°C. It features a silver contact material and a silver contact plating. The switch has a non-illuminated actuator made of brass and chrome with a length of 27mm and a depth of 43mm. It is rated for 10000 cycles of electrical life and is RoHS compliant.
NKK Switches S833D technical specifications.
| Actuator Length | 27mm |
| Actuator Material | Brass, Chrome |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 30A |
| Depth | 43mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 42mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | 3PDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S833D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
