NKK Switches S8AW/U technical specifications.
| Type | Medium Capacity |
| Pole Throw Configuration | SPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 20@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches S8AW/U to view detailed technical specifications.
No datasheet is available for this part.