NKK Switches SB221NC/C technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Life (Hours) | 10000Hour |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Bulk |
| Switch Function | SPST |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB221NC/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.