This SPST pushbutton switch features a silver plated contact plating and a current rating of 3A. It has a DC rated voltage of 125V and an AC voltage rating of 250V. The switch is RoHS compliant and has a life expectancy of 10,000 hours. It is available in a single unit package and is suitable for use in a variety of applications.
NKK Switches SB221NC/U technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Life (Hours) | 10000Hour |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Bulk |
| Switch Function | SPST |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB221NC/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.