This right-angle SPST switch features a silver-plated contact and a current rating of 3A. It has a voltage rating of 250V AC and is constructed with lead-free materials. The switch is available in a package quantity of 50 and is part of the SB series. It is designed for use in a variety of applications and is suitable for through-hole mounting.
NKK Switches SB221TNO-RO technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Series | SB |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB221TNO-RO to view detailed technical specifications.
No datasheet is available for this part.