NKK Switches SB265 technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 10000Cycles |
| Lead Free | Contains Lead |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SB |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.