The SB265-RO switch features a contact current rating of 6A and a voltage rating of 250V AC. It has a right angle orientation and a silver plating. The switch is lead free and has a solder termination. It is part of the SB series and has a SPST throw configuration.
NKK Switches SB265-RO technical specifications.
| Contact Current Rating | 6A |
| Contact Plating | Silver |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Series | SB |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches SB265-RO to view detailed technical specifications.
No datasheet is available for this part.