NKK Switches SB265/U technical specifications.
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SB |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches SB265/U to view detailed technical specifications.
No datasheet is available for this part.