NKK Switches SB282 technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 6A |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB282 to view detailed technical specifications.
No datasheet is available for this part.