NKK Switches SB282-C-RO technical specifications.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | SB |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches SB282-C-RO to view detailed technical specifications.
No datasheet is available for this part.