NKK Switches SB285-RO technical specifications.
| Contact Current Rating | 6A |
| Contact Plating | Silver |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | SB |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches SB285-RO to view detailed technical specifications.
No datasheet is available for this part.