NKK Switches SB4011NCH2G technical specifications.
| Switch Configuration | ON (OFF) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches SB4011NCH2G to view detailed technical specifications.
No datasheet is available for this part.