This SPST pushbutton switch features a silver-plated contact and a UL94 V-0 flammability rating. It is designed for use with a DC rated voltage of 28V and an AC voltage rating of 28V. The switch is constructed with lead-free materials and has a vertical orientation. It is suitable for solder termination and is part of the SB4011 series.
NKK Switches SB4011NCHC-RO technical specifications.
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | SB4011 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB4011NCHC-RO to view detailed technical specifications.
No datasheet is available for this part.