The SB4011NCHC2B is a SPST momentary contact switch with a round plunger actuator style. It has a maximum current rating of 3 amps at 125VAC and a maximum AC voltage rating of 250V. The switch is rated for operation between -10°C and 70°C. It features solder lug termination and is suitable for use in a variety of applications.
NKK Switches SB4011NCHC2B technical specifications.
| Switch Configuration | ON (OFF) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches SB4011NCHC2B to view detailed technical specifications.
No datasheet is available for this part.