The SB4011NCM-RO from NKK Switches is a SPST pushbutton switch with a contact current rating of 3A and a voltage rating of 125V AC. It features silver plating and a lead-free construction, meeting UL94 V-0 flammability standards. The switch has a solder termination and is available in a package quantity of 50. It is designed for use in vertical orientation and is part of the SB4011 series.
NKK Switches SB4011NCM-RO technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | SB4011 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB4011NCM-RO to view detailed technical specifications.
No datasheet is available for this part.