This SPST momentary contact switch has a maximum current rating of 0.1A at 28VAC or DC and a maximum power rating of 0.4W at 28VAC or DC. It features a round plunger actuator style and a solder lug termination style. The switch operates within a temperature range of -10 to 70°C. It is suitable for use in applications where a simple on/off function is required.
NKK Switches SB4011NCMG2E technical specifications.
| Switch Configuration | ON (OFF) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches SB4011NCMG2E to view detailed technical specifications.
No datasheet is available for this part.