
Illuminated pushbutton switch featuring SPST, Off-(on) momentary action. Offers a 3A contact current rating and 30VDC rated voltage with silver contact plating. This panel-mount switch has a straight orientation and solder lug terminals, designed for a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. Operating temperature range is -10°C to 70°C.
NKK Switches SB4011NOHC technical specifications.
| Actuator Color | Red |
| Actuator Length | 6.3mm |
| Actuator Material | Resin, Phenolic |
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Depth | 12mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SB40 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB4011NOHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.