
NKK Switches SB4011NOHC-2A technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SB40 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB4011NOHC-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
