
Illuminated pushbutton switch featuring a momentary SPST contact configuration. Rated for 3A at 250VAC and 30VDC, with a silver contact material and plating. Offers a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. Panel mount design with solder lug termination and a round resin actuator. Operating temperature range from -10°C to 70°C, with a UL94 V-0 flammability rating.
NKK Switches SB4011NOHC-2C technical specifications.
| Actuator Material | Resin, Phenolic |
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Depth | 12mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SB40 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB4011NOHC-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
