This 28V SPST pushbutton switch features gold contact plating and a UL94 V-0 flammability rating. It has a solder termination and a vertical orientation. The switch is part of the SB4011 series and is lead free. It is available in quantities of 25.
NKK Switches SB4011NOHG-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 25 |
| Series | SB4011 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB4011NOHG-RO to view detailed technical specifications.
No datasheet is available for this part.