The SB4011NOHG2A is a SPST panel mount switch with a round plunger actuator style. It has a maximum current rating of 0.1A at 28VAC or DC and a maximum power rating of 0.4W. The switch is rated for operation between -10°C and 70°C. It features a solder lug termination style and is designed for panel mounting.
NKK Switches SB4011NOHG2A technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 12.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches SB4011NOHG2A to view detailed technical specifications.
No datasheet is available for this part.