This SPST panel mount switch features a round plunger actuator and a solder lug termination. It has a maximum current rating of 0.1A at 28VAC or 28VDC and a maximum power rating of 0.4W at the same voltage. The switch has a minimum operating temperature of -10°C and a maximum operating temperature of 70°C. It is designed for use in applications where a momentary contact switch is required.
NKK Switches SB4011NOHG2E technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches SB4011NOHG2E to view detailed technical specifications.
No datasheet is available for this part.