The SB4011NOHG2G is a SPST switch with a round plunger actuator style, rated for 0.1A at 28VAC or 28VDC and 0.4W power. It has a solder lug termination and is designed for panel mount applications. The switch has a momentary contact function and operates within a temperature range of -10°C to 70°C. It is suitable for use in a variety of applications, including those requiring high electrical life of 10,000 cycles.
NKK Switches SB4011NOHG2G technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches SB4011NOHG2G to view detailed technical specifications.
No datasheet is available for this part.