
DPDT pushbutton switch with a 3A, 125VAC rating and a maximum AC voltage rating of 250V. Features silver-plated copper contacts and a polybutylene round button actuator. Offers a 3A current rating, with a maximum current rating of 10A. Designed for panel mounting with vertical orientation and solder termination. Boasts an electrical life of 10,000 cycles and a mechanical life of 30,000 cycles, operating within a temperature range of -10°C to 70°C.
NKK Switches SB61B technical specifications.
| Actuator Material | Polybutylene |
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 18.6mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB61B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
