This DPDT pushbutton switch features a silver plated contact plating, a current rating of 3A, and a voltage rating of 250V AC. It is lead free and has a solder termination. The switch is available in a package quantity of 50 and is part of the SB series. It is suitable for use in electromechanical applications.
NKK Switches SB61B-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | SB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB61B-RO to view detailed technical specifications.
No datasheet is available for this part.