DPDT momentary pushbutton switch featuring a 10A, 250VAC contact rating. This illuminated switch has a round plunger actuator made of polybutylene and offers solder lug termination for panel mounting. It boasts a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles at 10A. Operating temperature range is -10°C to 70°C.
NKK Switches SB63A technical specifications.
| Actuator Material | Polybutylene |
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 18.6mm |
| Electrical Life | 10000Cycles |
| Lead Free | Contains Lead |
| Length | 31.2mm |
| Life (Hours) | 10000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB63A to view detailed technical specifications.
No datasheet is available for this part.