This 15A SPDT on-momentary panel mount switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a current rating of 15A and a voltage rating of 125V AC. The switch has an electrical life of 50,000 cycles and a mechanical life of 1,000,000 cycles. It is RoHS compliant and available in a bulk packaging option.
NKK Switches SCB15P10D-4CA technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB15P10D-4CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.