
NKK Switches SCB15P15A-1B technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 315 |
| Contact Current Rating | 15A |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB15P15A-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
