The SCB15P15A-2F is a round button SPDT switch from NKK Switches with a contact current rating of 15A and a voltage rating of 125V AC. It features a silver contact plating and is designed for panel mount applications. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
NKK Switches SCB15P15A-2F technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 15A |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB15P15A-2F to view detailed technical specifications.
No datasheet is available for this part.