
The SCB15P15B-4CH is a 15A SPDT on-mom panel mount pushbutton switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a silver contact plating and a current rating of 15A. The switch is designed for panel mount applications and has a mechanical life of 1,000,000 cycles. It is compliant with RoHS regulations and is available in a bulk packaging configuration.
NKK Switches SCB15P15B-4CH technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB15P15B-4CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.