
SPDT maintained keylock switch featuring a 2-position, ON-ON function. This circular, panel-mount switch offers solder lug terminals and a keylock actuator. Rated for 125V AC at 1A (3A max), it boasts silver contacts and plating, with electrical and mechanical life ratings of 10,000 and 30,000 cycles respectively. Operating temperature range is -25°C to 70°C, and it is RoHS compliant.
NKK Switches SK12AAW01 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | 1 change-over |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 14mm |
| Material | Metal |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SK |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK12AAW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
