NKK Switches SK12ADW01-007/UL technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Series | SK |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK12ADW01-007/UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.