NKK Switches SK12AG13-RO technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 14.5mm |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 15.74mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Package Quantity | 50 |
| Termination | Lug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK12AG13-RO to view detailed technical specifications.
No datasheet is available for this part.