
The SK12BAW01-RO is a maintained and momentary 3-position SPDT keylock switch from NKK Switches. It features a contact current rating of 1A and a current rating of 3A. The switch has a silver plating and is lead free. It is packaged in a box with solder termination and is suitable for use in applications with an AC voltage rating of up to 125V.
NKK Switches SK12BAW01-RO technical specifications.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Box |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK12BAW01-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
