NKK Switches SK12BDW01-RO technical specifications.
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK12BDW01-RO to view detailed technical specifications.
No datasheet is available for this part.