NKK Switches SK12BG13-RO technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Positions | 1 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK12BG13-RO to view detailed technical specifications.
No datasheet is available for this part.