The SK13DAW01-RO is a 3-position SPDT keylock switch with a contact current rating of 3A and a voltage rating of 125V AC. It features a tin-plated contact and is lead-free. The switch is designed for through-hole mount and has a vertical orientation. It is suitable for use in a variety of applications where a maintained or momentary action is required.
NKK Switches SK13DAW01-RO technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Tin |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Vertical |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK13DAW01-RO to view detailed technical specifications.
No datasheet is available for this part.