
SP3T maintained keylock switch with 3 positions and On-On-On circuits. Features non-shorting (BBM) contact timing, a 0.4VA (AC/DC) current rating at 28V (AC/DC), and a gold-plated beryllium copper contact material. This through-hole mounted switch utilizes PC pin terminations and offers a 45° index angle with all key removable positions. Rated for 10,000 electrical cycles and 30,000 mechanical cycles, it operates within a -25°C to 70°C temperature range and is RoHS compliant.
NKK Switches SK14DG13 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 14.5mm |
| Electrical Life | 10000Cycles |
| Height | 21mm |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Length | 15.74mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 30000Cycles |
| Mount | Through Hole, Panel, Brackets |
| Number of Positions | 3 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SK |
| Switch Function | On-On-On |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK14DG13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.