
SP3T Keylock Switch, featuring a non-shorting (BBM) contact timing and On-On-On circuit configuration. Rated for 0.4VA at 28V AC/DC, this switch utilizes gold-plated beryllium copper contacts and offers a 45° angle throw. Designed for through-hole, right-angle mounting with PC pin terminations, it boasts a process-sealed construction for enhanced durability. Electrical life is rated at 10,000 cycles, with mechanical life at 30,000 cycles.
NKK Switches SK14DG30 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | 1 maker, 1 breaker |
| Depth | 25.45mm |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Length | 15.74mm |
| Material | Metal |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 30000Cycles |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SK |
| Switch Function | On-On-On |
| Switching Voltage | 28V |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK14DG30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
