
NKK Switches SK22AG13 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | SK |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK22AG13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
