NKK Switches SK22AG13-RO technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 50 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK22AG13-RO to view detailed technical specifications.
No datasheet is available for this part.