Keylock Switches DPDT ON-NONE-ON
NKK Switches SK22BG13-RO technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 1 |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK22BG13-RO to view detailed technical specifications.
No datasheet is available for this part.