
DPDT keylock switch featuring maintained and momentary action with two positions and On-On circuitry. Non-shorting (BBM) contact timing and a 0.4VA (AC/DC) current rating at 28V (AC/DC). Beryllium copper contacts with gold plating ensure reliable performance. Process sealed for protection, this through-hole, right-angle mounted switch utilizes PC pin terminations and accepts a flat key removable in one position.
NKK Switches SK22BG30 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SK |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK22BG30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
