NKK Switches SK24DG13-RO technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 50 |
| Termination | PCB |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK24DG13-RO to view detailed technical specifications.
No datasheet is available for this part.